Print Page
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 5+ | $14.020 |
| 10+ | $13.150 |
| 25+ | $11.860 |
| 50+ | $11.410 |
| 100+ | $11.170 |
| 250+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No7093 BLACK, 310MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40AH5804
Product Range7093
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColorBlack
Volume310ml
Weight-
Product Range7093
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
7093
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

