Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 732 WHITE 90MLCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65W5702 |
| Product Range | Dowsil - 732 |
| Your Part Number | |
| Technical Datasheet |
503 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 25+ | $10.950 |
| 50+ | $10.220 |
| 100+ | $9.130 |
| 250+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 732 WHITE 90MLCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65W5702 |
| Product Range | Dowsil - 732 |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | General Industrial Bonding, Sealing |
| Dispensing Method | Tube |
| Sealant Color | White |
| Volume | 90ml |
| Weight | - |
| Product Range | Dowsil - 732 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Multi-purpose silicone adhesive/sealant
- One-component adhesive/sealant
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system
- Non-sag, paste consistency
- Easy to apply
- Cures to a tough, flexible rubber
- Good adhesion to many substrates
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| Product Range | Dowsil - 732 |
| Sealant Applications | General Industrial Bonding, Sealing |
|---|---|
| Sealant Color | White |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
