
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 744 WHITE 310MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20J5943 |
| Product Range | Dowsil - 744 |
| Also Known As | 1922181 |
| Your Part Number | |
| Technical Datasheet |
4,586 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
| 25+ | $26.780 |
| 50+ | $25.560 |
| 100+ | $24.900 |
| 250+ | $24.240 |
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 744 WHITE 310MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20J5943 |
| Product Range | Dowsil - 744 |
| Also Known As | 1922181 |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | General Industrial Bonding, Sealing |
| Dispensing Method | Cartridge |
| Sealant Color | White |
| Volume | 310ml |
| Weight | - |
| Product Range | Dowsil - 744 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
744 WHITE 310ML is a 744 high performance silicone adhesive/sealant. This adhesive is designed to provide long-term bonding and to protect against moisture, environmental attack, mechanical and thermal shock, as well as vibration, where a room-temperature curing product is preferred. Typical applications include bonding of large components such as batteries or capacitors to circuit boards. This adhesive is not typically used in highly confined spaces or where a deep section cure is required, as this generally cures from the exposed surface inward at a rate of 0.25inch per seven days. Underwriters Laboratory (UL) 94 recognition is based on minimum thickness requirements.
- One-part, white, moisture RTV, moderate flow, fast tack-free
- Non-flowing, room temp cure, RT cure, no ovens required
- High elongation for added stress relief, no mixing required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
- 30minutes tack-free time-50% RH
- White color, 39 durometer - shore A
- 1.4 at 25°C specific gravity
- 380psi tensile strength
- Cartridge dispensing method
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Cartridge |
| Volume | 310ml |
| Product Range | Dowsil - 744 |
| Sealant Applications | General Industrial Bonding, Sealing |
|---|---|
| Sealant Color | White |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 744 WHITE 310ML
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
