Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 744 WHITECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67H4104 |
| Product Range | Dowsil - 744 Series |
| Also Known As | 2271109 |
| Your Part Number | |
| Technical Datasheet |
729 In Stock
1,062 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.430 |
| 25+ | $22.410 |
| 50+ | $21.390 |
| 100+ | $20.840 |
| 250+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$23.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 744 WHITECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67H4104 |
| Product Range | Dowsil - 744 Series |
| Also Known As | 2271109 |
| Technical Datasheet | |
| Sealant Type | Silicone 1 Part |
| Sealant Applications | PCBs |
| Dispensing Method | Tube |
| Sealant Color | White |
| Volume | 90ml |
| Weight | - |
| Product Range | Dowsil - 744 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 227109 from Dow Corning is a 744 RTV sealant for general purpose moisture cure adhesive.
- White sealant
- Non flowing
- Room temperature cure
- High elongation for added stress relief
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
Applications
Industrial
Technical Specifications
| Sealant Type | Silicone 1 Part |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| Product Range | Dowsil - 744 Series |
| Sealant Applications | PCBs |
|---|---|
| Sealant Color | White |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for 744 WHITE
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
