Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoQ1-9226, 210MLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AH8012
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $247.150 |
| 5+ | $231.590 |
| 10+ | $217.200 |
| 25+ | $210.110 |
Price for:Each
Minimum: 1
Multiple: 1
$247.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoQ1-9226, 210MLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AH8012
Technical Datasheet
Adhesive TypeThermal
Adhesive ColourGrey
Thermal Conductivity0.8W/m.K
Tensile Strength600psi
Dispensing MethodCartridge
Volume210ml
Weight441g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Thermal
Thermal Conductivity
0.8W/m.K
Dispensing Method
Cartridge
Weight
441g
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
600psi
Volume
210ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
