Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | SE 4486 CV 330MLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 40P0763 |
| Your Part Number | |
| Technical Datasheet |
123 In Stock
195 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.430 |
| 10+ | $226.230 |
| 25+ | $212.160 |
| 50+ | $205.240 |
| 100+ | $196.580 |
Price for:Each
Minimum: 1
Multiple: 1
$241.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | SE 4486 CV 330MLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 40P0763 |
| Technical Datasheet | |
| Sealant Type | Silicone 1 Part |
| Sealant Applications | Electrical, Electronics |
| Dispensing Method | Bottle |
| Sealant Color | White |
| Volume | 330ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
One-part RTV-cure thermally conductive materials cure with moisture exposure to produce durable, relatively low-stress elastomer with a noncorrosive byproduct. Long-term, reliable protection of sensitive circuits and components is important in many of today’s delicate and demanding electronic applications
- 1-part
- Polydimethylsiloxane adhesive
Technical Specifications
| Sealant Type | Silicone 1 Part |
|---|---|
| Dispensing Method | Bottle |
| Volume | 330ml |
| Product Range | - |
| Sealant Applications | Electrical, Electronics |
|---|---|
| Sealant Color | White |
| Weight | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
