Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $40.100 |
| 12+ | $36.380 |
| 30+ | $35.310 |
| 54+ | $34.610 |
| 102+ | $32.930 |
| 252+ | $29.580 |
| 504+ | $28.990 |
Price for:Pack of 4
Minimum: 6
Multiple: 6
$240.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDX2400B4NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X1138
Product RangeDX Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity4
External Depth-
Battery Type / SizeAAA
Weight12.8g
Battery IEC CodeHR3
Battery NEDA Code1.2H1
Battery Compliance-
Product RangeDX Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DX2400B4N is a 1.2V/1Ah Rechargeable Stay-charged Battery features a nickel metal hydride (NiMH) technology. It features raised positive and flat negative terminals and ANSI-1.2H1, IEC-HR3 designation. It also features pressure release resettable vent.
- -10 to 50°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AAA
Battery IEC Code
HR3
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
External Width
-
External Depth
-
Weight
12.8g
Battery NEDA Code
1.2H1
Product Range
DX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

