Print Page
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 10+ | $7.340 |
| 30+ | $6.990 |
| 50+ | $6.580 |
| 100+ | $6.180 |
| 250+ | $5.930 |
| 500+ | $5.370 |
| 1000+ | $5.270 |
Price for:Pack of 2
Minimum: 10
Multiple: 10
$73.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN21B2PKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65W8055
Product RangeMN Series
Technical Datasheet
Battery Voltage12V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter10.3mm
Battery Capacity-
External Height27.92mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
Battery Type / Size-
External Depth-
Weight7.98g
Battery IEC Code3LR50
Battery NEDA Code1811A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN21B2PK is a 12V Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. Power and reliability for important devices like key fobs, car alarm, GPS trackers, medical devices, security equipment and child locators. Engineered to deliver the right level of power for your business or household needs. Environmentally-friendly batteries are mercury-free and work in a wide variety of devices.
- Guaranteed to remain fresh for up to 7 years
- Individually dated coded to ensure freshness
Applications
Portable Devices, Security, Medical
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
External Depth
-
Battery IEC Code
3LR50
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
-
External Diameter
10.3mm
External Height
27.92mm
External Width
-
Battery Type / Size
-
Weight
7.98g
Battery NEDA Code
1811A
Product Range
MN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

