Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 5+ | $8.960 |
| 10+ | $8.480 |
| 25+ | $7.800 |
| 50+ | $7.190 |
| 100+ | $6.600 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoPX28ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65W8077
Product RangePX Series
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity-
External Diameter13mm
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / Size-
Weight9.4g
Battery IEC Code2CR11108
Battery NEDA Code1406LC
Battery Compliance-
Product RangePX Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PX28A is a 6V Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals. Power and reliability for important devices like key fobs, car alarm, GPS trackers, medical devices, security equipment and child locators.
Applications
Portable Devices, Security, Medical
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
13mm
External Height
25.2mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
2CR11108
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
-
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Weight
9.4g
Battery NEDA Code
1406LC
Product Range
PX Series
Technical Docs (2)
Alternatives for PX28A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability

