Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG19-8011-15-1012-81Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30M9180
Product RangeDG19 Series
Your Part Number
303 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.900 |
| 25+ | $4.570 |
| 50+ | $4.060 |
| 100+ | $3.780 |
| 250+ | $3.430 |
| 500+ | $3.060 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG19-8011-15-1012-81Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30M9180
Product RangeDG19 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDG19 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
-
Contact Material
Silver Nickel
Contact Current
40A
Relay Mounting
Through Hole
Product Range
DG19 Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
