Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1006-M1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30M9197
Product RangeDG85B Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 5+ | $6.740 |
| 10+ | $6.390 |
| 25+ | $5.700 |
| 50+ | $5.240 |
| 100+ | $4.830 |
| 250+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-96-1006-M1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30M9197
Product RangeDG85B Series
Technical Datasheet
Coil Voltage6VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85B Series
Contact Voltage DC Nom30V
Coil Resistance22ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85B-8011-96-1006-M1 is a General-purpose Relay with DC coil. This DG85-series relay has SPDT (1CO) AgNi0.15 contact, cover with mounting bracket protection category. High resistance to inrush current. High continuous DC current capacity.
- Flat blade connection mode
- Metal bracket
- -40 to 125°C Operating temperature range
Applications
Automotive, Motor Drive & Control
Technical Specifications
Coil Voltage
6VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85B Series
Coil Resistance
22ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
