Print Page
2,679 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $6.440 |
| 25+ | $6.000 |
| 50+ | $5.490 |
| 100+ | $5.110 |
| 250+ | $4.650 |
| 500+ | $4.150 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-PCBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30M9212
Product RangeDZ Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product RangeDZ Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DZ85AB-5-PCB is a 5-pin Relay Socket with through hole terminals. This automotive socket is suitable for use with 40 and 60 Amp relays and ideal for PCB mounting.
- Pins are included
Applications
Automotive, Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Through Hole
Current Rating
60A
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

