Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoSRA2Z-40K-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AC0414
Product RangeSRA2 Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.820 |
| 5+ | $40.540 |
| 10+ | $38.610 |
| 25+ | $36.420 |
| 50+ | $33.690 |
| 100+ | $31.510 |
| 250+ | $28.250 |
| 5000+ | $27.680 |
Price for:Each
Minimum: 1
Multiple: 1
$43.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSRA2Z-40K-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AC0414
Product RangeSRA2 Series
Technical Datasheet
Contact Configuration2 x SPST-NO
Load Current40A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRA2 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SRA2Z-40K-D from Durakool is a SRA2 dual solid state relay with 2 x SPST-NO (1 N/O) resistive load type. It features zero cross-over switching, 2 x SSR’s in single package and 2 x LED control input indicators.
- Load current rating is 40A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH
- Operating time is ≤ 10ms
- Release time is ≤ 10ms
- Dielectric strength VAC ≥ 2500V
- Operating temperature range from -30°C to 80°C (with derating)
- Dimensions is 57mm x 44mm x 30.3mm (L x W x H )
- Weight approximately is 98g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
2 x SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Quick Connect
Operating Voltage Min
40VAC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SRA2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
