Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No02-10006Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.71C2989
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.730 |
| 5+ | $43.520 |
| 10+ | $41.620 |
| 25+ | $39.480 |
| 50+ | $36.790 |
| 100+ | $34.650 |
| 250+ | $31.440 |
Price for:Each
Minimum: 1
Multiple: 1
$46.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A well equipped Torx (TX-Star) kit containing offset wrenches, sockets and ¼", ⅜" and ½" square drive socket bit holders. All sockets are manufactured from hardened and tempered chrome vanadium steel with a chrome plated finish. The Torx wrenches and inserts are also hardened and tempered, with a matt finish. The set is supplied in a durable steel case.
- Set contains:
- Offset wrenches: T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, T70
- ¼" Drive sockets: E4, E5, E6, E7, E8
- ⅜" Drive sockets: E10, E12, E14, E16, E18, E20
- Bit holders: 6mm Hex x ¼" drive, 10mm Hex x ⅜" drive, 14mm Hex x ½" drive
- 6mm Hex bits: T9, T10, T15, T20
- 10mm Hex bits: T25, T27, T30, T40, T45, T50
- 14mm Hex bits: T55, T60, T70
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Torx Key Type
-
Kit Contents
Offset Wrenches, Sockets & 1/4, 3/8, 1/2 Square Drive Socket Bit Holders
Blade Length
-
SVHC
No SVHC (21-Jan-2025)
Torx Tip Size
-
Handle Type
L Key
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
