Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No1PK-106T-FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71C3124
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 5+ | $4.630 |
| 10+ | $4.440 |
| 25+ | $4.230 |
| 100+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No1PK-106T-FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71C3124
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeBent, Round
Overall Length140mm
Overall Length140mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tweezer Type
Precision
Overall Length
140mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Bent, Round
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
