Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No21-11090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7104
Your Part Number
407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-11090Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7104
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length5ft
Wristband ColourBlue
Ground TerminalsBanana Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Elastic anti-static wrist band has a built-in 1Ω resistor. Strap is fitted with a 10mm press stud. The lead is terminated in a 4mm banana plug which is attached to a alligator clip.
- 5' coiled cord
- Strap width: 20mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
5ft
Ground Terminals
Banana Plug
SVHC
No SVHC (25-Jun-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
