Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.320 |
Price for:Each
Minimum: 1
Multiple: 1
$37.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-17835
Newark Part No.95W1696
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial25"
External Height - Metric635mm
External Width - Imperial11"
External Width - Metric280mm
External Depth - Imperial18"
External Depth - Metric457mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Extremely versatile rolling workshop has a variety of storage compartments allowing a wide a range of parts, tools and equipment to be stored and transported. Features two transparent parts bins to store smaller items, removable tray for holding frequently used tools, a slide out accessory drawer for storing fasteners, spare parts and more, a two pocket hook and loop tool bag and two large storage bins for larger items like power tools and larger equipment.
- Removable top tool box contains parts bins, tool tray and accessory drawer
- Tool box has a seperate comfort grip handle
- Metal telescoping handle
- Large rubber wheels
- Padlock compatible for security
- Tool box dimensions: 18" (L) x 10 1/2" (W) x 12 3/4" (H)
- Overall dimensions: 18" (L) x 11" (W) x 25" (H)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Mechanical, Electronics Service, Hobby & Education, Instrumentation, Laboratory
Technical Specifications
Carrying Case Material
-
External Height - Imperial
25"
External Width - Imperial
11"
External Depth - Imperial
18"
Product Range
-
Case Color
Black
External Height - Metric
635mm
External Width - Metric
280mm
External Depth - Metric
457mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
