Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-9894Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12P9973
Product RangeWorkshop Rollers
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.080 |
Price for:Each
Minimum: 1
Multiple: 1
$66.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-9894Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12P9973
Product RangeWorkshop Rollers
Technical Datasheet
Carrying Case MaterialPlastic
External Height32"
External Width19"
External Depth12"
Product RangeWorkshop Rollers
SVHCNo SVHC (17-Jan-2023)
Product Overview
22-9894 is a plastic rolling workshop. This portable, multipurpose workshop allows plenty of organization for tools and parts. The removable center drawers include separated trays for storing fasteners, driver bits, and other small parts.
- Three detachable sections
- 6-3/4” deep toolbox includes parts tray and sawhorse groove
- 6" rubber wheels
- Telescopic handle for easy storage
- 19" external width, 32" external height, 12" external depth
Technical Specifications
Carrying Case Material
Plastic
External Width
19"
Product Range
Workshop Rollers
External Height
32"
External Depth
12"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
