Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $5.640 |
5+ | $5.450 |
10+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No549
Newark Part No.71C6230
Technical Datasheet
Chuck Size9.5mm
Chuck Capacity Max6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 549 is a small snap-out Keyless Chuck made of steel with chrome-plated knurl, carbon steel with black finish hex shaft and powder metallurgy claws, with a 1/4-inch hex shank and a 6mm capacity.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Chuck Size
9.5mm
Product Range
-
Chuck Capacity Max
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate