Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 6PK-322Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 70C1939 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
| 5+ | $11.980 |
| 10+ | $11.370 |
| 25+ | $10.510 |
| 50+ | $9.720 |
| 100+ | $8.970 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 6PK-322Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 70C1939 |
| Technical Datasheet | |
| Stripping Capacity Metric | - |
| For Use With | Strips RG58, RG59, RG62, RG6 Coaxial Cables & Belden 8281, 1694A & 1695A Cables |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- For stripping RG-58, RG-59/62, RG6 and 60S coaxial cables
- Each of the three blades is independently adjustable
- Once set it is capable of 2 or 3 step strips without further adjustment
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
| For Use With | Strips RG58, RG59, RG62, RG6 Coaxial Cables & Belden 8281, 1694A & 1695A Cables |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 6PK-322
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
