Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No71043Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19J6082
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $27.060 |
| 10+ | $25.600 |
| 20+ | $24.140 |
| 50+ | $22.670 |
| 100+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No71043Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19J6082
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max40mm
Overall Length254mm
Overall Length254mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 71043 is a 10-inch slip-joint Water Pump Pliers with soft jaws and a 40mm jaw opening. This pliers features sprung adjuster mechanism prevents adjusted pliers slipping and thus opening the jaws whilst in use.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
254mm
Product Range
-
Jaw Opening Max
40mm
Overall Length
254mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
