Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No808-080-FCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70C3009
Your Part Number
351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.120 |
| 10+ | $30.770 |
| 25+ | $28.400 |
| 100+ | $25.240 |
| 300+ | $23.660 |
Price for:Each
Minimum: 1
Multiple: 1
$33.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No808-080-FCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70C3009
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithWires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 808-080-F is a versatile Wire Stripper with sturdy construction capable of cutting and stripping flexible cable from 0.2 to 6mm without any adjustment. Blade pressure can be adjusted for external sheaths of 3 core cables and also features a cable cutter.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
