Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 8PK-30-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 71C3142 |
| Product Range | Full Flush Cutter |
| Your Part Number | |
| Technical Datasheet |
656 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $10.920 |
| 25+ | $9.930 |
| 100+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 8PK-30-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 71C3142 |
| Product Range | Full Flush Cutter |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 127mm |
| Overall Length | 127mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 11.6mm |
| Cutting Edge Hardness | 21° |
| Product Range | Full Flush Cutter |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 8PK-30-F is a 127mm full flush side Cutting Pliers with features an exceptionally clean smooth cut, light-weight and easy to handle. This cutter has 1.6mm (14AWG) maximum capacity and it is particularly finished in consideration of its use in the electronic field and for thousands of finishing cuts of leads.
- 11mm Jaw length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 127mm |
| Cutting Capacity Max | 11.6mm |
| Product Range | Full Flush Cutter |
| Overall Length | 127mm |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | 21° |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 8PK-30-F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
