Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 970-0010Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55T8260 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 5+ | $18.450 |
| 10+ | $17.320 |
| 25+ | $16.230 |
| 50+ | $15.040 |
| 100+ | $14.250 |
| 250+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$19.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 970-0010Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55T8260 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | 8mm |
| Length | 12.5mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | 12.5mm |
| SVHC | To Be Advised |
| Shaft Diameter | 8mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
