Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00155Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 58M5386 |
| Also Known As | GTIN UPC EAN: 5051259002173 |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.890 |
| 25+ | $5.640 |
| 50+ | $5.400 |
| 100+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00155Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 58M5386 |
| Also Known As | GTIN UPC EAN: 5051259002173 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | 13mm |
| Length | 130mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- No hammer needed
- This punch is made with a knurled brass handle and hardened tip for instant marking
- Size (Lx Dia): 130mm (5") x 13mm (½")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | 130mm |
| SVHC | To Be Advised |
| Shaft Diameter | 13mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for D00155
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
