Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00160Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 53M7523 |
| Also Known As | GTIN UPC EAN: 5051259002227 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.920 |
| 5+ | $26.780 |
| 10+ | $25.650 |
| 20+ | $24.510 |
| 50+ | $23.380 |
| 100+ | $22.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$27.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00160Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 53M7523 |
| Also Known As | GTIN UPC EAN: 5051259002227 |
| Technical Datasheet | |
| Kit Contents | 9, 6, 8, 3, 4, 5, 6mm, PH0, PH1, PH2, PH2, PH3, T10, T15, T20, T25, T30 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
D00160 is a 22 piece screwdriver set.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Slotted - 9 x 250mm, 6 x 38mm stubby, 8 x 200mm, 3 x 75mm, 4 x 100mm, 4 x 100mm with screw holder, 5 x 100mm, 5 x 150mm, 6 x 150mm, 6x 100mm, Phillips - PH0 x 75mm, PH1 x 75mm, PH2 x 38mm stubby, PH2 x 100mm, PH3 x 150mm, Torx - T10, T15, T20, T25, T30, AWL and tack puller.
Technical Specifications
| Kit Contents | 9, 6, 8, 3, 4, 5, 6mm, PH0, PH1, PH2, PH2, PH3, T10, T15, T20, T25, T30 |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
