Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00162Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5389
Also Known AsGTIN UPC EAN: 5051259002241
Your Part Number
18 In Stock
31 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 10+ | $15.160 |
| 25+ | $14.460 |
| 50+ | $13.780 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00162Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5389
Also Known AsGTIN UPC EAN: 5051259002241
Technical Datasheet
Kit Contents150mm Flexible Shaft, Screwdriver Bit Holder, Insulated Chrome Vanadium Screwdrivers
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The kit contains:
- 1 x 150mm flexible shaft
- 1 x High torque screwdriver bit holder
- 2 x Insulated screwdrivers: Slotted 5 x 75mm & Phillips 1 x 75mm
- 6 x Screwdrivers:
- Slotted 6 x 100mm, 8 x 150mm, 6 x 38mm, Phillips: PH2 x 100mm, PH3 x 150mm, PH2 x 38mm
- 7 x Precision screwdrivers
- 25 x 25mm/1" Screwdriver bits with holder:
- Slotted: 3mm, 4mm, 5mm, 6mm, 7mm
- Phillips: PH0, PH1, PH2, PH3
- Torx: T10, T15, T20, T25, T30, T40
- Hex: 2mm 3mm, 4mm, 5mm, 5.5mm, 6mm
- Kit supplied in moulded case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
150mm Flexible Shaft, Screwdriver Bit Holder, Insulated Chrome Vanadium Screwdrivers
Plug Type
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D00162
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
