Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00220Copy
Newark Part No.58M5413
Product RangeDuratool - Steel Wire Brush
Also Known AsGTIN UPC EAN: 5051259002791
Your Part Number
504 In Stock
Need more?
58 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
446 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $4.960 |
| 100+ | $4.840 |
| 250+ | $4.720 |
| 500+ | $4.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00220Copy
Newark Part No.58M5413
Product RangeDuratool - Steel Wire Brush
Also Known AsGTIN UPC EAN: 5051259002791
Technical Datasheet
Overall Length175mm
Overall Length175mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCNo SVHC (16-Jul-2019)
Product Overview
6 piece 175mm (7") mini wire brush set with plastic handles.
- The kit includes:
- Brass brush for cleaning
- Steel brush for removal of rust
- Nylon brush for detailing dash and upholstery
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
175mm
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Overall Length
175mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D00220
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
