Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00231Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 83X7135 |
| Also Known As | GTIN UPC EAN: 5051259002906 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 5+ | $2.750 |
| 10+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00231Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 83X7135 |
| Also Known As | GTIN UPC EAN: 5051259002906 |
| Technical Datasheet | |
| No. of Chuck Keys | 4 Way |
| External Width | 60mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- 4 way chuck key:
- No. 1 - ⅜" chuck - ¹⁷/₆₄" pilot
- No. 2 - ⅜" chuck - ⁷/₃₂" pilot
- No. 3 - ¼" chuck - ³/₁₆" pilot
- No. 4 - ½" chuck - ⁹/₃₂" pilot
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| No. of Chuck Keys | 4 Way |
|---|---|
| Product Range | - |
| External Width | 60mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
