Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00248Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83X7137
Also Known AsGTIN UPC EAN: 5051259003071
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 25+ | $14.880 |
| 50+ | $14.350 |
| 100+ | $13.820 |
| 250+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00248Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83X7137
Also Known AsGTIN UPC EAN: 5051259003071
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for D00248
2 Products Found
Product Overview
- Engraved stainless steel ruler
- Extra strong metal body
- Integrated spirit level
- At least 10 different uses with scriber and level
- Length 300mm (12")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
300mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
