Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00274Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5429
Also Known AsGTIN UPC EAN: 5051259003323
Your Part Number
64 In Stock
246 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00274Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58M5429
Also Known AsGTIN UPC EAN: 5051259003323
Technical Datasheet
Length750mm
Shaft Diameter-
Handle TypeCushioned Grip
Product Range-
SVHCTo Be Advised
Product Overview
- Chrome finish telescopic shaft
- Non slip cushion grip handle
- Extends from 350mm (14") to 750mm (30")
- Mirror size: 50mm (2") x 100mm (4")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
750mm
Handle Type
Cushioned Grip
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for D00274
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
