Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
101 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.330 |
| 5+ | $90.000 |
| 20+ | $86.330 |
Price for:Each
Minimum: 1
Multiple: 1
$93.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Rolling Tool Box has an extra-large toolbox with a removable tray that maximizes volume utility and a giant bin capacity. This Rolling Tool Box has many features in store and gives the user a top quality all-around winner in tool storage with the new one-piece strong handle, and side latches.
- Provides maximum storage and easy transportation of tools
- Main compartment suitable for power tools and large equipment
- 2 internal tote trays
- Lift off lid with internal storage trays
- Sawhorse groove in lid
- Dimensions: (L × W × H) 610mm x 375mm x 415mm
Applications
Mechanical, Security, Consumer Electronics, Electronics Service, Hobby & Education, Utilities
Technical Specifications
Carrying Case Material
Plastic
External Width
375mm
Product Range
-
External Height
415mm
External Depth
610mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
