Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00413Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58M5457 |
| Product Range | Duratool - Compartment Organiser Boxes |
| Also Known As | GTIN UPC EAN: 5051259004214 |
| Your Part Number | |
| Technical Datasheet |
2,355 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $3.000 |
| 25+ | $2.900 |
| 50+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00413Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 58M5457 |
| Product Range | Duratool - Compartment Organiser Boxes |
| Also Known As | GTIN UPC EAN: 5051259004214 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 1.38" |
| External Height - Metric | 35mm |
| External Width - Imperial | 9.06" |
| External Width - Metric | 230mm |
| External Depth - Imperial | 4.92" |
| External Depth - Metric | 125mm |
| Product Range | Duratool - Compartment Organiser Boxes |
| SVHC | To Be Advised |
Product Overview
Perfect sized compartment boxes for holding and organizing small parts
- Removable sections
- Transparent
- Hinged lids with fastening clips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 35mm |
| External Width - Metric | 230mm |
| External Depth - Metric | 125mm |
| SVHC | To Be Advised |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.38" |
| External Width - Imperial | 9.06" |
| External Depth - Imperial | 4.92" |
| Product Range | Duratool - Compartment Organiser Boxes |
Technical Docs (1)
Alternatives for D00413
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
