Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00532Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 95W3096 |
| Also Known As | GTIN UPC EAN: 5051259005501 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $9.120 |
| 25+ | $8.670 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00532Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 95W3096 |
| Also Known As | GTIN UPC EAN: 5051259005501 |
| Technical Datasheet | |
| Kit Contents | 3 Piece Masonry Drill Bit Set - Long |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- All sizes 400mm in length
- Hard alloy tipped
- For drilling concrete, brick, stone and slate
- Sizes: 8, 10, 12mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | 3 Piece Masonry Drill Bit Set - Long |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
