Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00594Copy
Newark Part No.74M0912
Product RangeDuratool - Metric Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006126
Your Part Number
866 In Stock
Need more?
318 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
548 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.750 |
| 50+ | $15.420 |
| 100+ | $15.080 |
| 250+ | $14.740 |
| 500+ | $14.400 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$15.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00594Copy
Newark Part No.74M0912
Product RangeDuratool - Metric Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006126
Technical Datasheet
Product RangeDuratool - Metric Hex Key Sets
SVHCNo SVHC (16-Jul-2019)
Product Overview
This D00594 Duratool 9-Piece Ball Ended Metric Hex Key Set is crafted from high-quality chrome vanadium steel. This versatile set includes hexagonal keys ranging from 1.5mm to 10mm, ensuring you have the right tool for any job. Durable and reliable, these hex keys are designed for precision and longevity, making them a perfect addition to any toolbox. Ideal for professional use or DIY enthusiasts, this set combines strength with convenience for all your metric hex needs.
- High quality chrome vanadium steel, metric hexagonal keys
- Chamfered ball point end on one side allows user to work at angles up to 25°
- 1.5 x 60, 2 x 75, 2.5 x 85, 3 x 95, 4 x 100, 5 x 110, 6 x 130, 8 x 145, and 10 x 160mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Mechanical, Utilities, Instrumentation
Notes
Sizes = Hex Size x Long Length
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (16-Jul-2019)
Product Range
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00594
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
