Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00597Copy
Newark Part No.74M0915
Product RangeDuratool - Imperial Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006157
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 50+ | $14.400 |
| 100+ | $14.080 |
| 250+ | $13.760 |
| 500+ | $13.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00597Copy
Newark Part No.74M0915
Product RangeDuratool - Imperial Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006157
Technical Datasheet
Kit Contents0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" Hex Keys
Product RangeDuratool - Imperial Hex Key Sets
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High quality chrome vanadium steel, metric and imperial hexagonal keys
- Extra-long arm for deep insertions of hex nuts or screws
- Chamfered ball point end on one side allows user to work at angles up to 25°
- 0.05 x 60, ¹/₁₆ x 65, ⁵/₆₄ x 75, ³/₃₂ x 85, ⁷/₆₄ x 90, ⅛ x 95, ⁹/₆₄" x 100mm
- ⁵/₃₂ x 110, ³/₁₆ x 110, ⁷/₃₂ x 120, ¼ x 130, ⁵/₁₆ x 150, and ⅜" x 165mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Sizes = Hex Size x Long Length
Technical Specifications
Kit Contents
0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" Hex Keys
SVHC
No SVHC (16-Jul-2019)
Product Range
Duratool - Imperial Hex Key Sets
Technical Docs (1)
Alternatives for D00597
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
