Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00780Copy
Newark Part No.83X7147
Product RangeDuratool - Electrical Socket Screws
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 50+ | $17.440 |
| 100+ | $16.080 |
| 250+ | $15.170 |
| 500+ | $14.260 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00780Copy
Newark Part No.83X7147
Product RangeDuratool - Electrical Socket Screws
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length50mm
Fastener MaterialSteel
Fastener PlatingNickel
Screw Head StyleRaised / Countersunk Head Slotted
Product RangeDuratool - Electrical Socket Screws
SVHCTo Be Advised
Product Overview
Electrical screws designed to replace those used in standard electrical sockets, blanking plates, switches and pattresses etc. The screws are nickel plated and supplied in packs of 50.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
50mm
Fastener Plating
Nickel
Product Range
Duratool - Electrical Socket Screws
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
