Print Page
1,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 500+ | $0.486 |
| 1000+ | $0.437 |
| 2000+ | $0.389 |
| 10000+ | $0.342 |
Price for:Each
Minimum: 10
Multiple: 10
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01492Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24R6111
Product RangeD014
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length34mm
Overall Length34mm
Overall Length34mm
External Width6mm
Product RangeD014
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D01492 is a M3 female Hex Spacer made of natural colour nylon 66.
- 0.5mm Thread length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
34mm
Overall Length
34mm
Product Range
D014
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
34mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

