Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01688Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AJ3581
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.880 |
| 25+ | $67.050 |
| 50+ | $62.510 |
| 100+ | $60.570 |
| 250+ | $58.640 |
Price for:Each
Minimum: 1
Multiple: 1
$72.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01688Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AJ3581
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature228°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.05"
Weight - Metric
500g
Product Range
-
Flux Type
-
External Diameter - Metric
1.2mm
Melting Temperature
228°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
