Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01702Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95M9011 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 10+ | $6.080 |
| 25+ | $5.440 |
| 100+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01702Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95M9011 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 3mm to 9mm |
| For Use With | Cable |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Flat wire Stripper ideal for telephone cordage, intercom and speaker cables
- Round cable stripper ideal for flexible cable, multicore and networking cables
- Manufactured from durable shock proof plastic
- Suitable for heavy duty cables
- Suitable for cables with a diameter between 3mm and 9mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Cable |
| SVHC | To Be Advised |
| Stripping Capacity Metric | 3mm to 9mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for D01702
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
