Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01761
Newark Part No.41T2845
Also Known AsGTIN UPC EAN: 5051259009295
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $6.010 |
| 20+ | $5.630 |
| 50+ | $5.240 |
| 100+ | $4.860 |
| 300+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01761
Newark Part No.41T2845
Also Known AsGTIN UPC EAN: 5051259009295
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length760mm
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Pen style with black body
- Soft grip handle
- Extends from 187mm to 760mm
- Powerful magnet for retrieving objects up to 16lb
- Weight: 0.08kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
To Be Advised
Length
760mm
Product Range
-
Technical Docs (1)
Alternatives for D01761
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate