Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01764Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.41T2847
Also Known AsGTIN UPC EAN: 5051259009325
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.270 |
| 20+ | $2.970 |
| 50+ | $2.690 |
| 100+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01764Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.41T2847
Also Known AsGTIN UPC EAN: 5051259009325
Technical Datasheet
Magnet TypeTool Holding
Height50mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Quick fastening with hook and loop
- Adjusts around any wrist size
- Powerful magnets hold item securely
- Holds drill bits, screws & similar items
- Leaves your hands free for other jobs
- Ideal for tradesman
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Height
50mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
