Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01829Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83X7187 |
| Also Known As | GTIN UPC EAN: 5051259011199 |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
210 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.630 |
| 25+ | $3.510 |
| 50+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01829Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83X7187 |
| Also Known As | GTIN UPC EAN: 5051259011199 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Red |
| External Height - Imperial | 1.38" |
| External Height - Metric | 35mm |
| External Width - Imperial | 9.45" |
| External Width - Metric | 240mm |
| External Depth - Imperial | 7.09" |
| External Depth - Metric | 180mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Transparent hinged lid
- 10 compartment
- Dimensions: (HxWxD) 35 x 240 x 180mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Red |
| External Height - Metric | 35mm |
| External Width - Metric | 240mm |
| External Depth - Metric | 180mm |
| SVHC | To Be Advised |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.38" |
| External Width - Imperial | 9.45" |
| External Depth - Imperial | 7.09" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
