Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01847Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38AJ1666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 100+ | $7.900 |
| 250+ | $7.330 |
| 500+ | $6.890 |
| 1000+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Output Power (VA)
25W
Heat Temperature Max
-
Supply Voltage VAC
240VAC
Plug Type
UK Type G
Output Power
25W
Supply Voltage
240VAC
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
