Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01893Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83X7206
Also Known AsGTIN UPC EAN: 5051259011885
Your Part Number
35 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.020 |
| 10+ | $14.580 |
| 20+ | $14.120 |
| 50+ | $13.660 |
| 100+ | $13.210 |
| 300+ | $12.760 |
| 1000+ | $12.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$15.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01893Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83X7206
Also Known AsGTIN UPC EAN: 5051259011885
Technical Datasheet
Kit TypeSpring
Kit Contents200 pcs Compressed Springs & Extending Springs
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 20 Popular extended and compressed spring sizes
- Ideal for the garage or workshop and for general plumbing use
- Supplied in plastic storage case
- Contents:
- Compressed Springs:
- 10x 7 x 12.5, 6.5 x 10, 5.5 x 17.5, 5.5 x 38, 7 x 19mm
- 6x 9.5 x 16mm
- 12x 9.5 x 19mm
- 8x 9 x 35mm
- Extending Springs:
- 10x 7 x 38, 5 x 20.5, 5.5 x 25.5, 6.5 x 22, 8.5 x 36.5, 8 x 31.5mm
- 8x 8 x 28.5, 4.5 x 44.5mm
- 12x 8.5 x 47, 8 x 44.5, 7 x 51, 4 x 79.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Spring
Product Range
-
Kit Contents
200 pcs Compressed Springs & Extending Springs
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
