Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01931Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94T5701 |
| Product Range | Duratool - Organiser Cases |
| Also Known As | GTIN UPC EAN: 5051259012509 |
| Your Part Number | |
| Technical Datasheet |
321 In Stock
505 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 10+ | $12.060 |
| 25+ | $11.640 |
| 50+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01931Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 94T5701 |
| Product Range | Duratool - Organiser Cases |
| Also Known As | GTIN UPC EAN: 5051259012509 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | Plastic |
| Box Colour | Yellow |
| External Height - Imperial | 2.36" |
| External Height - Metric | 60mm |
| External Width - Imperial | 13.39" |
| External Width - Metric | 340mm |
| External Depth - Imperial | 9.84" |
| External Depth - Metric | 250mm |
| Product Range | Duratool - Organiser Cases |
| SVHC | To Be Advised |
Product Overview
Assortment case with removable inserts.
- Lid attached by 2 hinges
- Clear lid making contents visible
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Yellow |
| External Height - Metric | 60mm |
| External Width - Metric | 340mm |
| External Depth - Metric | 250mm |
| SVHC | To Be Advised |
| Box Material | Plastic |
|---|---|
| External Height - Imperial | 2.36" |
| External Width - Imperial | 13.39" |
| External Depth - Imperial | 9.84" |
| Product Range | Duratool - Organiser Cases |
Technical Docs (1)
Alternatives for D01931
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
