Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02132Copy
Newark Part No.83X7249
Product RangeDuratool - Magnetic Hooks
Also Known AsGTIN UPC EAN: 5051259014695
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.520 |
| 20+ | $4.380 |
| 50+ | $4.240 |
| 100+ | $4.090 |
| 300+ | $3.950 |
| 1000+ | $3.810 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02132Copy
Newark Part No.83X7249
Product RangeDuratool - Magnetic Hooks
Also Known AsGTIN UPC EAN: 5051259014695
Technical Datasheet
MaterialMetal
Size51mm
Pack Quantity2
Product RangeDuratool - Magnetic Hooks
SVHCTo Be Advised
Product Overview
- Pull strength 15lbs
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Material
Metal
Pack Quantity
2
SVHC
To Be Advised
Size
51mm
Product Range
Duratool - Magnetic Hooks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
