Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02159Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83X7263
Also Known AsGTIN UPC EAN: 5051259014251
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $13.300 |
| 25+ | $12.170 |
| 100+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02159Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.83X7263
Also Known AsGTIN UPC EAN: 5051259014251
Technical Datasheet
Overall Length200mm
Overall Length200mm
Cutting Capacity Max12mm
For Use WithCable
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
- Drop forged, heat treated fully polished steel
- Soft grip handles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
200mm
Cutting Capacity Max
12mm
Blade Edge
Shear
SVHC
To Be Advised
Overall Length
200mm
For Use With
Cable
Product Range
-
Technical Docs (1)
Alternatives for D02159
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
