Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02314Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 83X7288 |
| Also Known As | GTIN UPC EAN: 5051259021730 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.310 |
| 20+ | $2.160 |
| 50+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02314Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 83X7288 |
| Also Known As | GTIN UPC EAN: 5051259021730 |
| Technical Datasheet | |
| AF Size - Metric | 15mm |
| AF Size - Imperial | - |
| Length | 160mm |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- Offset metric combination wrench
- Made from chrome vanadium
- Equal sizes at both ends
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| AF Size - Metric | 15mm |
|---|---|
| Length | 160mm |
| SVHC | No SVHC (14-Jun-2023) |
| AF Size - Imperial | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for D02314
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
