Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02315Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83X7289
Also Known AsGTIN UPC EAN: 5051259021747
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.770 |
| 20+ | $2.580 |
| 50+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02315Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83X7289
Also Known AsGTIN UPC EAN: 5051259021747
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Length180mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Offset metric combination wrench
- Made from chrome vanadium
- Equal sizes at both ends
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
AF Size - Metric
17mm
Length
180mm
SVHC
No SVHC (14-Jun-2023)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for D02315
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
